Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Grit:
Re-reeling orders placed after 16:30 will be processed the next working day.
The Draper Aluminium Oxide Sanding Belts 100 x 915mm 80 Grit (Pack of 3) are cloth-backed aluminium oxide sanding belts suitable for use with most bench-type belt sanders.
Type | Sanding belt |
---|---|
Size | 4 x 36in |
Grit | 80 |
Number In Pack | 3 |
To use this facility please Sign In.
Sign In