Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Draper 37330 Hand Tap Wrench Bar Type 4.25 - 14.10mm

Order Code:  

85-8301

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 37330 Copy to clipboard EAN-13: 5010559373307
 Report an error
Qty Unit Price (Ex VAT)
1+ £13.19

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 days
13 available to back OrderBack-order availability date - 20/05/2024

Tap wrench, 4.25 to 14.1mm square, high carbon steel material, 270mm, tempered jaws, knurled handle, black enamelled finish.


  • Hardened and tempered jaws and knurled handles
  • Fine thread on sliding jaw for maximum grip
  • Range 4.25 to 14.1mm
  • Length 270mm
Type Tap Wrench
Size 4.25 to 14.1mm
Outside Diameter 4.25 to 14.1mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review