Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Draper 37329 Hand Tap Wrench Bar Type 2.50 - 12.00mm

Order Code:  

85-8300

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 37329 Copy to clipboard EAN-13: 5010559373291
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.35

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
22 at factory, lead time 3 days
5 in Stock, despatched same dayAdditional quantity lead time 3 days

Coarse-thread metric bar-type hand tap wrench from Draper manufactured from black enamelled high carbon steel, with accurately cut threads.


  • Hardened and tempered jaws and knurled handles
  • Fine thread on sliding jaw for maximum grip
  • Range 2.5 to 12mm
  • Length 200mm
Type Tap Wrench
Size 2.5 to 12mm
Outside Diameter 2.5 to 12mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review