Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Draper 45721 T Type Tap Wrench 2.0 - 5.0mm

Order Code:  

85-8290

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 45721 Copy to clipboard EAN-13: 5010559457212
 Report an error
Qty Unit Price (Ex VAT)
1+ £11.28

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
11 at factory, lead time 3 days
2 in Stock, despatched same dayAdditional quantity lead time 3 days

Tap wrench from Draper with a chuck-type tap holding mechanism giving the characteristic T shape.


  • Size 2.0 to 5.0mm
  • Polished body with knurled and polished barrel
Type Tap Wrench
Size 2.0 to 5.0mm
Outside Diameter 2.0 to 5.0mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review