Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Metcal SFP-DRH35 Drag Soldering Cartridge Hoof 3.5mm

Order Code:  

85-7152

  Copy to clipboard
Brand: Metcal  Copy to clipboard MPN: SFP-DRH35  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £23.70

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 4 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 05/06/2024

An SFP Series soldering cartridge, suitable for use with the Metcal MFR-1100, MFR-2200 Soldering Systems and other Metcal soldering irons.


  • Hoof 3.5mm
Tip Range SFP
Tip Type Hoof
Tip Size 3.5mm
Length 17.8mm
Width N/A
For Use With MFR-1100, MFR-2200

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review