Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Xytronic 44-413081 0.5mm Pointed Soldering Tip for LF-3000 & LF-855D

Order Code:  

85-6744

  Copy to clipboard
Brand: Xytronic  Copy to clipboard MPN: 44-413081 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.05

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
52 in Stock, despatched same dayAdditional quantity lead time 4 months

A 0.5mm pointed soldering tip for use with the Xytronic HF-90, LF-3000, LF3200, LF-855D and other Xytronic soldering irons and stations.


  • Xytronic type 44-413081
Tip Range 44-4130XX
Tip Type Conical
Tip Size 0.5mm
Length N/A
Width N/A
For Use With LF-3000, LF-855D

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


07 February 2016 Question by: Rapid Customer | Product code: 85-6744
Q. I am looking for a replacement solder bit for a RAPID SL1 soldering iron as supplied with a RAPID XY7 temperature-controlled soldering station. These are probably more than 20 years old. Do you still stock compatible bits?
A. Hi F P Fiabane, thank you for your question. Please see this range for a replacement solder bit.

Reviews


Be the first to submit a review