Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Xytronic 44-413076 4.0mm Round 45deg Sloped Soldering Tip for LF-3000 & LF-855D

Order Code:  

85-6740

  Copy to clipboard
Brand: Xytronic  Copy to clipboard MPN: 44-413076 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.14

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
89 in Stock, despatched same dayAdditional quantity lead time 4 months

A 4.0mm round 45° soldering tip for use with the Xytronic HF-90, LF-3000, LF3200, LF-855D and other Xytronic soldering irons and stations.


  • Xytronic type 44-413076
Tip Range 44-4130XX
Tip Type Round
Tip Size 4mm
Length N/A
Width 4mm
For Use With LF-3000, LF-855D

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review