Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Xytronic 44-413074 2.0mm Round 45deg Sloped Soldering Tip for LF-3000 & LF-855D

Order Code:  

85-6738

  Copy to clipboard
Brand: Xytronic  Copy to clipboard MPN: 44-413074 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.91

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 4 monthsContact us for expedited delivery
Available to back OrderBack-order availability date - 13/08/2024

A 2.0mm round 45° soldering tip for use with the Xytronic HF-90, LF-3000, LF3200, LF-855D and other Xytronic soldering irons and stations.


  • Xytronic type 44-413074
Tip Range 44-4130XX
Tip Type Round
Tip Size 2mm
Length N/A
Width 2mm
For Use With LF-3000, LF-855D

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review