Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Xytronic 44-413071 3.2mm Chisel Soldering Tip for LF-3000 & LF-855D

Order Code:  

85-6736

  Copy to clipboard
Brand: Xytronic  Copy to clipboard MPN: 44-413071 Copy to clipboard
  • Country of Origin: Taiwan
 Report an error

Discontinued

A 3.2mm chisel soldering tip for use with the Xytronic HF-90, LF-3000, LF3200, LF-855D and other Xytronic soldering irons and stations.


  • Xytronic type 44-413071
Tip Range 44-4130XX
Tip Type Chisel
Tip Size 3.2mm
Length N/A
Width 3.2mm
For Use With LF-3000, LF-855D

Reviews


Be the first to submit a review