Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Xytronic 42-030102 Barrel Nut For 108ESD, HF-90 & 106V Soldering Irons

Order Code:  

85-6706

  Copy to clipboard
Brand: Xytronic  Copy to clipboard MPN: 42-030102 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.92

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time unreliableContact us for expedited delivery
3 in Stock, despatched same dayAdditional 2 due on 03/07/2024

A barrel nut for various Xytronic soldering irons including the Xytronic HF-90 soldering iron as supplied with the Xytronic LF-3000 and LF-855D soldering stations.

External diameter: 12mm

Internal diameter: 9mm


  • Xytronic type 42-030102
Analogue / Digital N/A
Power Output N/A
Temperature Min N/A
Temperature Max N/A
No. of Outputs N/A
Iron Voltage N/A
Iron Model(s) 108ESD

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review