Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Anvil AV-B13 Soldering Iron Tip 45° Chisel 3.8mm

Order Code:  

85-5994

  Copy to clipboard
Brand: Anvil  Copy to clipboard MPN: AV-B13  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.16
5+ £1.79
50+ £1.41

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time unreliableContact us for expedited delivery
14 in Stock, despatched same dayAdditional 20 due on 03/09/2024

A 3.8mm 45° chisel longlife tip for the Anvil AV-SI25W, AV-SI30W and AV-SI40W mains powered soldering irons.


  • Fits Anvil 25, 30 & 40W mains irons
  • Approximate length: 70mm
  • Approximate diameter: 4mm
  • Anvil type AV-B13

Click here for details of the Anvil AV-SI series mains powered soldering irons.
Tip Range Anvil AV-B
Tip Type Chisel
Tip Size 3.8mm
Length 70mm
Width 4mm
For Use With Anvil AV-SI irons

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review