Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Anvil AV-B12 Soldering Iron Tip 2mm Screwdriver Chisel

Order Code:  

85-5993

  Copy to clipboard
Brand: Anvil  Copy to clipboard MPN: AV-B12  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.58
5+ £1.30
50+ £1.06

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time unreliableContact us for expedited delivery
18 in Stock, despatched same dayAdditional 20 due on 03/09/2024

A 2mm screwdriver chisel longlife tip for the Anvil AV-SI25W, AV-SI30W and AV-SI40W mains powered soldering irons.


  • Fits Anvil 25, 30 & 40W mains irons
  • Approximate length: 70mm
  • Approximate diameter: 4mm
  • Anvil type AV-B12

Click here for details of the Anvil AV-SI series mains powered soldering irons.
Tip Range Anvil AV-B
Tip Type Chisel
Tip Size 2mm
Length 70mm
Width 4mm
For Use With Anvil AV-SI irons

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review