Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Anvil AV-N226 Soldering Iron Tip - Pointed - 0.5mm

Order Code:  

85-5984

  Copy to clipboard
Brand: Anvil  Copy to clipboard MPN: AV-N226 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.73
10+ £2.34
50+ £1.71

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
19 in Stock, despatched same dayAdditional quantity lead time 4 months

A 0.5mm pointed longlife tip for the Anvil AV-AN48W 48W Analogue Soldering Station.


  • 0.5mm, pointed
  • Length approx. 55mm
  • Body diameter approx. 7mm
  • Anvil type AV-N226

Click here for details of the Anvil AV-AN48W Analogue Soldering Station.
Tip Range Anvil AV-N Series
Tip Type Pointed
Tip Size 0.5mm
Length 55mm
Width 7mm
For Use With Anvil AV-AN48W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review