A digital soldering station with LED display and push-button temperature control.
- Temperature range 150 to 450°C
- Digital read-out shows the precise soldering tip temperature (pre-set and real value)
- This soldering station is suitable for delicate soldering tasks on temperature sensitive components
- Display has integrated LED to monitor the heater
- Temperature adjusts via push-buttons
- Consist of power unit with UK plug, soldering iron with 2.0mm longlife tip and iron support
- Weller type WHS40D
Analogue / Digital |
Digital |
Power Output |
40W |
Temperature Min |
150°C |
Temperature Max |
450°C |
No. of Outputs |
1 |
Iron Voltage |
18V |
Iron Model(s) |
WH40 |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.