Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Weller T0056806399N WHS40 Analogue Station

Order Code:  

85-5700

  Copy to clipboard
Brand: Weller  Copy to clipboard MPN: T0056806399N  Copy to clipboard EAN-13: 4003019043446
 Report an error

Discontinued

The Weller WHS40 is a 40W analog soldering station with a temperature range that can be controlled between 200 and 450°C.


  • Removes the risk of temperature shocks which can occur with conventional soldering irons
  • Desired temperatures can be set precisely, avoiding overheating sensitive areas
  • LED status indicator
  • Temperature is controlled by means of a rotary potentiometer
  • Includes analogue power unit with UK plug, soldering iron with nickel-plated 2.0 mm tip and iron support
  • Weller type WHS40
Analogue / Digital Analogue
Power Output 40W
Temperature Min 200°C
Temperature Max 450°C
No. of Outputs 1
Iron Voltage 18V
Iron Model(s) WH40

Reviews


Be the first to submit a review