Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Antex B0010H8 No.10 0.5mm Conical Bit

Order Code:  

85-5550

  Copy to clipboard
Brand: Antex  Copy to clipboard MPN: B0010H8 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.00

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
4 in Stock, despatched same dayAdditional quantity lead time 6 weeks

A 0.5mm conical bit suitable for use with Antex model M, C and TC25 soldering irons.


  • Antex No. 10
Tip Range N/A
Tip Type Conical
Tip Size 0.5mm
Length N/A
Width N/A
For Use With Antex M, C, TC25

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


21 January 2016 Question by: Rapid Customer | Product code: 85-5550
Q. What is the diameter of the body, is it hollow or solid.
A. Hi Paul, thank you for your question. The OD is 4.8mm and the unit is hollow with an ID of 3.07mm.

Reviews


Be the first to submit a review