Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Antex SR8W270 HP100 100W Mains Soldering Iron

Order Code:  

85-5436

  Copy to clipboard
Brand: Antex  Copy to clipboard MPN: SR8W270 Copy to clipboard EAN-13: 5015044160035
 Report an error
Qty Unit Price (Ex VAT)
1+ £21.39

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
35 in Stock, despatched same dayAdditional quantity lead time 6 weeks

High-power 100W soldering iron with iron-plated long life straight tip, ideal for industrial repairs and electrical work where a large tip mass is required.


  • Supplied complete with straight soldering tip, fitted UK 13A plug and 1.5m lead
  • Spare tips and heating elements are available to keep your iron in perfect working order
  • 230V supply voltage
  • 385°C temperature range
  • 1.5m cord length
  • 2uA leakage current
  • 290mm tip length
  • Soldering iron stand included
  • Replacement tips and elements available separately
  • CE marked
  • Antex HP Series
Wattage 100W
Voltage 230V
Tip Type Pointed
Working Temperature 385°C
Cable Length 1.5m
Type Soldering iron

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


11 October 2012 Question by: Rapid Customer | Product code: 85-5436
Q. Antex HP100 100W Mains Soldering Iron - I would like to purchase a set of tips for this tool. Can you let me have a price list?
A. Hi Roy, thanks for your question. The only tips we offer are 85-5454 and 85-5456, please see the links below. https://www.rapidonline.com/Antex-Straight-Tip-For-85-5436-85-5454 https://www.rapidonline.com/Antex-Angled-Tip-For-85-5436-85-5456

Reviews


Antex HP100 100W Soldering Iron:

Reviewed by: Rapid Customer - 30 November 2013
Very impressed with this soldering iron. Has a real workhorse feel about it, solid build quality. The cable insulation is silicone based, which I prefer as it's flexible at all temperatures, plus it's less prone to melt if touched by the hot iron. A heavy duty soldering iron for heavy duty soldering... Recommended.