A Chisel-shaped soldering iron tip from the Weller LT series.
- See Technical Specification for full details
- Suitable for universal applications
- Effective heat transfer
- Wide range
- High quality heating core
- Small size - lower material useage - lower cost
- HS (High Speed) tips have a thinner plating layer for faster heat transfer
- Weller LT Series
Tip Range |
LT |
Tip Type |
Chisel |
Tip Size |
0.8mm |
Length |
14.1mm |
Width |
1.6mm |
For Use With |
WP80, WSP80, FE75, TCP, LR21, MLR21 |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In