Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Weller T0054451799 LT BSL Solder Tip - Chisel Tip Ø2.4 x 0.45 x 12.5mm
Image Representative of Range

Weller T0054451799 LT BSL Solder Tip - Chisel Tip Ø2.4 x 0.45 x 12.5mm

Order Code:  

85-5371

  Copy to clipboard
Brand: Weller  Copy to clipboard MPN: T0054451799  Copy to clipboard EAN-13: 0037103275530
 Report an error
Qty Unit Price (Ex VAT)
10+ £5.39

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Standard factory lead time 5 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 24/05/2024

A Chisel-shaped soldering iron tip from the Weller LT series.


  • See Technical Specification for full details
  • Suitable for universal applications
  • Effective heat transfer
  • Wide range
  • High quality heating core
  • Small size - lower material useage - lower cost
  • HS (High Speed) tips have a thinner plating layer for faster heat transfer
  • Weller LT Series
Tip Range LT
Tip Type Chisel
Tip Size 0.45mm
Length 12.5mm
Width 2.4mm
For Use With WP80, WSP80, FE75, TCP, LR21, MLR21

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review