Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Weller T0054449799 LT 1SCNW Solder Tip - Chisel Tip Ø0.3 x 0.1 x 15.0mm
Image Representative of Range

Weller T0054449799 LT 1SCNW Solder Tip - Chisel Tip Ø0.3 x 0.1 x 15.0mm

Order Code:  

85-5367

  Copy to clipboard
Brand: Weller  Copy to clipboard MPN: T0054449799  Copy to clipboard EAN-13: 0037103264695
 Report an error
Qty Unit Price (Ex VAT)
10+ £8.29

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Standard factory lead time 5 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 24/05/2024

A Chisel-shaped soldering iron tip from the Weller LT series.


  • See Technical Specification for full details
  • Suitable for universal applications
  • Effective heat transfer
  • Wide range
  • High quality heating core
  • Small size - lower material useage - lower cost
  • HS (High Speed) tips have a thinner plating layer for faster heat transfer
  • Weller LT Series
Tip Range LT
Tip Type Chisel
Tip Size 0.1mm
Length 15mm
Width 0.3mm
For Use With WP80, WSP80, FE75, TCP, LR21, MLR21

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review