Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Xytronic 44-710664 SMT Blade Soldering Tip 4.8mm For 307A LF-8800 LF-2000

Order Code:  

85-5194

  Copy to clipboard
Brand: Xytronic  Copy to clipboard MPN: 44-710664 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.25

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 4 monthsContact us for expedited delivery
Available to back OrderBack-order availability date - 12/08/2024

A 4.8mm SMT blade soldering iron tip for the LF-2000 solder station, 85-5146, the LF-8800 solder station, 85-5490 and other Xytronic equipment.


  • 4.8mm, SMT blade tip
  • Xytronic type 44-710664
Tip Range 44-7106XX
Tip Type Spade
Tip Size 4.8mm
Length N/A
Width 4.8mm
For Use With LF-8800, LF-2000

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review