Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Xytronic 44-710652 Conical Precision Soldering Tip 0.5mm For 307A LF-8800 LF2000

Order Code:  

85-5180

  Copy to clipboard
Brand: Xytronic  Copy to clipboard MPN: 44-710652 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.19
10+ £6.11
25+ £4.98

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
78 in Stock, despatched same dayAdditional quantity lead time 4 months

A 0.5mm conical precision soldering iron tip for the LF-2000 solder station, 85-5146, the LF-8800 solder station, 85-5490 and other Xytronic equipment.


  • 0.5mm, conical tip
  • Xytronic type 44-710652
Tip Range 44-7106XX
Tip Type Conical
Tip Size 0.5mm
Length 13mm
Width N/A
For Use With LF-8800, LF-2000

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review