Easter Opening Hours and Delivery Dates here

TT Electronics T5795ST Level VI Desktop PSU 12VDC 1.5A 18W

Order Code:

85-4799

Brand: TT Electronics MPN: T5795ST

Discontinued


This power supply from TT Electronics is 100% burned-in tested and offers high reliability, making it well suited for a variety of applications. The PSU also offers Level VI efficiency, along with low ripple noise.


  • Power: 18W
  • Input voltage: 90-264V AC
  • Output voltage: 12V
  • Input frequency: 47-63Hz
  • Input current: 500mA
  • Output amps: 1.5A
  • Operating temperature: 0 to 40°C
  • Dimensions: 80.6 x 50 x 31mm
  • Manufacturer's part T5795ST

Requires mains lead with Figure 8 connector (not supplied). For suitable lead see 23-7497.

Output Voltage 9V
Output Current 2A
Power Rating 18W
Dimensions 80.6 x 50 x 31mm
Input Connector Figure 8
Output Connector Right angled 2.1 c+ve
Supply Voltage Range 264V

Trustpilot