Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TT Electronics T7633ST 6700mAh QI Power Bank and Wireless Charger

Order Code:  

85-4798

  Copy to clipboard
Brand: TT Electronics  Copy to clipboard MPN: T7633ST  Copy to clipboard
 Report an error

Discontinued

The T7633ST is a Qi approved travel power bank and wireless charging unit. For charging and power transfer there is a 6700mAh capacity 5V battery.

Power bank
The unit has 1 x USB Type C output with a 5V 2.4A rating, and 2 x USB Type A outputs rated at 5V 2.4A.

Wireless charger

A Qi approved 5V output that is ideal for outdoors and travelling.

The unit also comes with interchangeable AC input connectors to cover most electrical systems.
  • Wide range of phone suitability
  • Detachable UK/EU/US/AU plugs
  • High quality
  • Qi/FCC Certification
  • The ideal holiday or winter essential!
Voltage 5V
Current 2400mA
Capacity 6700mAh

Reviews


Be the first to submit a review