Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Weller 4ETR-1 ET R Solder Tip - Chisel Tip Slim 1.6 x 0.7mm

Order Code:  

85-4679

  Copy to clipboard
Brand: Weller  Copy to clipboard MPN: 4ETR-1  Copy to clipboard EAN-13: 4003019433865
 Report an error
Qty Unit Price (Ex VAT)
10+ £5.33

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Standard factory lead time 5 weeksContact us for lead times on larger quantities
7 in Stock, despatched same dayBack-order availability date - 30/05/2024

A chrome-plated long-life replacement tip for the Weller WE 1010 soldering station, WEP 70, LR 21, FE 50, WEC24, Thermolock, EC2000 and EC2100 series soldering irons.


  • 1.6 x 0.7mm chisel soldering tip
  • Sensor hole in base of tip fitted with stainless steel liner
  • Prevents tip from seizing to sensor
  • Weller type ET R
Tip Range ET
Tip Type Chisel
Tip Size 0.7mm
Length 15.9mm
Width 1.6mm
For Use With WE 1010, WEP 70, LR 21, FE 50, WEC24,EC2000, EC2100

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review