Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Weller 4ETCC-1 ET CC Solder Tip - Round Tip Sloped 45° Ø3.2mm

Order Code:  

85-4678

  Copy to clipboard
Brand: Weller  Copy to clipboard MPN: 4ETCC-1  Copy to clipboard EAN-13: 4003019433742
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.97
10+ £4.76

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
39 in Stock, despatched same dayAdditional quantity lead time 5 weeks

A chrome-plated long-life replacement tip for the Weller WE 1010 soldering station, WEP 70, LR 21, FE 50, WEC24, Thermolock, EC2000 and EC2100 series soldering irons.


  • 3.2mm sloped soldering tip
  • Sensor hole in base of tip fitted with stainless steel liner
  • Prevents tip from seizing to sensor
  • Weller type ET CC
Tip Range ET
Tip Type Round
Tip Size 3.2mm
Length 15.9mm
Width 3.2mm
For Use With WE 1010, WEP 70, LR 21, FE 50, WEC24,EC2000, EC2100

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review