Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Weller 4ETD-1 ET D Solder Tip - Chisel Tip 4.6 x 0.8mm

Order Code:  

85-4672

  Copy to clipboard
Brand: Weller  Copy to clipboard MPN: 4ETD-1  Copy to clipboard EAN-13: 4003019433766
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.97
10+ £4.83
25+ £4.66

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
34 in Stock, despatched same dayAdditional quantity lead time 5 weeks

A chrome-plated long-life replacement tip for the Weller WE 1010 soldering station, WEP 70, LR 21, FE 50, WEC24, Thermolock, EC2000 and EC2100 series soldering irons.


  • 4.6 x 0.8mm chisel soldering tip
  • Sensor hole in base of tip fitted with stainless steel liner
  • Prevents tip from seizing to sensor
  • Weller type ET D
Tip Range ET
Tip Type Chisel
Tip Size 0.89mm
Length 15.9mm
Width 4.8mm
For Use With WE 1010, WEP 70, LR 21, FE 50, WEC24,EC2000, EC2100

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review