Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Antex S52T4H8 XS 25W 24V Soldering Iron With Plug

Antex S52T4H8 XS 25W 24V Soldering Iron With Plug

Order Code:  

85-1151

  Copy to clipboard
Brand: Antex  Copy to clipboard MPN: S52T4H8  Copy to clipboard EAN-13: 5015044050657
 Report an error

Discontinued

A low voltage Antex XS 25W soldering iron for use with a low voltage power supply or mains transformer.


  • 24V soldering iron with PVC cable and miniature low voltage plug
  • An inner ceramic shaft provides near perfect insulation and virtually no leakage (less than 2mA)
  • An outer shaft of stainless steel provides strength
  • Bits are held on the element shaft by an internal spring clip and simply slide on or off for changing
  • Available with the option of a heat-proof silicone cable ideally suited to educational environments
  • Supplied complete with 3mm bit, 1.5m of cable and full instructions
  • Slide-on hanging hooks for the irons are available separately
  • Antex type S52T4H8
Voltage 24V
Wattage 25W
Type Soldering iron

Reviews


Be the first to submit a review