Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Antex S4844H8 CS18W 230V Soldering Iron With Silicone Cable

Order Code:  

85-0502

  Copy to clipboard
Brand: Antex  Copy to clipboard MPN: S4844H8  Copy to clipboard EAN-13: 5015044040429
 Report an error
Qty Unit Price (Ex VAT)
1+ £36.00
5+ £33.65
10+ £31.00

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 6 weeksContact us for lead times on larger quantities
Out of StockBack-order availability date - 31/05/2024

Mains powered soldering iron with a silicone cable ideal for educational environments. The inner ceramic shaft provides near-perfect insulation with virtually no leakage (3 to 5µA). Light, compact and well balanced, it is ideal for miniature precision soldering with a wide choice of input voltages, soldering and desoldering bit profiles.


  • 2.3mm Chisel Tip
  • 230V Supply Voltage
  • 18W Power Rating
  • 390°C Temperature Range
  • Silicone cable, 1.5m cord length
  • 182mm Tip Length
  • 1.5uA Leakage Current
  • Outer stainless steel shaft for strength
  • Double Heating Shaft
  • Bits are held on the element shaft by a sliding ring which, when moved towards the tip, allows the bit to slip on or off
  • Slide-on hanging hooks for the irons are available separately
  • Meets BS EN60335-2-45, CE Conformity
Wattage 18W
Voltage 230V
Tip Type Angled
Working Temperature 390°C
Cable Length 1.5m
Type Soldering iron

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review