Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

CK Tools T4334M 12 HD Classic Nut Spinner 12mm
Image Representative of Range

CK Tools T4334M 12 HD Classic Nut Spinner 12mm

Order Code:  

85-0213

  Copy to clipboard
Brand: CK Tools  Copy to clipboard MPN: T4334M 12 Copy to clipboard EAN-13: 5013969534207
 Report an error
Qty Unit Price (Ex VAT)
1+ £11.33

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 days
30 available to back OrderBack-order availability date - 20/05/2024
High quality nut spinners from CK Tools. The nut spinners have a chrome-plated, high-alloy shaft for strength and corrosion resistance. Nut spinners are quick to use and are ideal for use in confined spaces where a traditional open ended spanner would not be able to fit.
  • Shatterproof, wipe-clean cellulose acetate handles
  • Chrome-plated, high-alloy shafts
  • Extra deep sockets for reaching nuts which have bolts protruding through them
  • Conform to DIN 3125
  • CK type T4334M 12
Length 230mm
Blade Length 120mm
Handle dimensions 110mm
Nut Size 12mm
Type Nut spinner

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review