Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
High quality nut spinners from CK Tools. The nut spinners have a chrome-plated, high-alloy shaft for strength and corrosion resistance. Nut spinners are quick to use and are ideal for use in confined spaces where a traditional open ended spanner would not be able to fit.
Length | 230mm |
---|---|
Blade Length | 130mm |
Handle dimensions | 100mm |
Nut Size | 10mm |
Type | Nut spinner |
To use this facility please Sign In.
Sign In