Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Stanley 5-21-295 Surform Metal Body Flat File 440mm

Order Code:  

84-8673

  Copy to clipboard
Brand: Stanley  Copy to clipboard MPN: 5-21-295 Copy to clipboard EAN-13: 3253565212952
 Report an error
Qty Unit Price (Ex VAT)
1+ £12.39

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
5 available to back OrderBack-order availability date - 19/05/2024

A flat surform file for use on all types of wood, aluminium, plastics, copper and laminates.

  • It has a strong metal body with a removable polypropylene handle. There is a knurled thumb grip at the other end of the body to give more control during use.
  • Supplied with a 250mm (10in) blade.
  • Overall length 440mm (17in).


    Type Flat
    Cut N/A
    File Length 250mm
    Material N/A
  • To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review