Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Stanley 5-21-122 Surform Metal Body Planer File 310mm

Order Code:  

84-8667

  Copy to clipboard
Brand: Stanley  Copy to clipboard MPN: 5-21-122 Copy to clipboard EAN-13: 3253565211221
 Report an error
Qty Unit Price (Ex VAT)
1+ £16.21

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
50 available to back OrderBack-order availability date - 19/05/2024

The surform planer file is suitable for use on all types of wood, aluminium, copper, plastics, and laminates.

  • It is a highly adaptable tool and the tough polypropylene handle can be set in two positions to enable use as either a plane or file.
  • It has a painted die-cast alloy body, and is fitted with 250mm (10in) standard cut blade.
  • Overall length 310mm (12in).


    Type Planer
    Cut N/A
    File Length 250mm
    Material Diecast alloy
  • To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review