Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Stanley 5-21-103 Surform Moulded Body Surform Plane 270mm

Order Code:  

84-8661

  Copy to clipboard
Brand: Stanley  Copy to clipboard MPN: 5-21-103 Copy to clipboard EAN-13: 3253565211030
 Report an error
Qty Unit Price (Ex VAT)
1+ £26.39

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
5 available to back OrderBack-order availability date - 19/05/2024

This moulded bodied plane surform is for use on all types of wood, aluminium, copper, plastics and laminates.

  • It has a lightweight plastic moulded body with a thumb screw for quick blade release.
  • Fitted with a standard cut 250mm (10in) blade.
  • Overall length 270mm (10.1.2in).


    Type Surform
  • To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review