Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Stanley 5-21-102 Surform Moulded Body Surform Flat File 335mm

Order Code:  

84-8659

  Copy to clipboard
Brand: Stanley  Copy to clipboard MPN: 5-21-102 Copy to clipboard EAN-13: 3253565211023
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.88

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
5 available to back OrderBack-order availability date - 19/05/2024

This moulded bodied flat file surform is for use on all types of wood, aluminium, plastics, copper and laminates.

  • It has a lightweight plastic moulded body with a thumb screw for quick blade release.
  • The slight curve on the 140mm (5 1/2in) blade is for increased stock removal and it can be used on push or pull stroke.
  • Overall length: 335mm (13in).


    Type Flat
    Cut N/A
    File Length 140mm
    Material N/A
  • To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review