Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Stanley 2-11-300 Snap-Off Blades 9mm Pack Of 5

Order Code:  

84-8299

  Copy to clipboard
Brand: Stanley  Copy to clipboard MPN: 2-11-300 Copy to clipboard EAN-13: 3253562113009
  • Quickly find another product in this range by Number of Pieces:

    5 10 100
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.44

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
20 available to back OrderBack-order availability date - 20/05/2024

These snap-off blades from Stanley have a straight cutting edge and 12 snap-off sections.


  • Spare blade dispenser with blade breaker and storage of used segments
  • 12 breakable blade segments. For use in:
    • 10-475 FatMax® Snap-off Cartridge Blade Knife
    • 10-409 DynaGrip® Snap-off Blade Knife
    • 10-095 InterLock® Snap-off Blade Knife
    • 10-150 SM Snap-off Blade Knife
  • Pack of 5 blades
Type Snap off blades
Blade Material Steel
Blade Length 85mm
Number of Pieces 5
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review