Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Everbuild STIXBK Stixall Extreme Power Cartridge Black 290ml
Image Representative of Range

Everbuild STIXBK Stixall Extreme Power Cartridge Black 290ml

Order Code:  

84-6422

  Copy to clipboard
Brand: Everbuild  Copy to clipboard MPN: STIXBK Copy to clipboard EAN-13: 5029347603281
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.90

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
100 available to back OrderBack-order availability date - 21/05/2024

STIXALL Extreme Power is the ultimate combined building adhesive and sealant, based on hybrid polymer technology, with the most Extreme power to both bond and seal virtually EVERYTHING to ANYTHING in virtually all conditions, even under water or in the rain!

STIXALL Extreme Power offers almost limitless benefits as an adhesive and a sealant removing the previous application barriers associated with conventional products.


  • Incredible initial grab, no slip and gap filling properties
  • High bonding strength
  • Suitable for interior and exterior use
  • Can be applied to wet surfaces
  • Waterproof and weatherproof
  • Quick curing
  • Overpaintable if required
  • Solvent free
  • Resistant to temperature extremes -40°C to +100°C
  • Black colour
  • Supplied in 290ml cartridge
Type Sealant
Volume 300ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review