Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Everbuild RSPLUS 711 Rapid Set Flexiplus Tile Adhesive 20kg
Image Representative of Range

Everbuild RSPLUS 711 Rapid Set Flexiplus Tile Adhesive 20kg

Order Code:  

84-6332

  Copy to clipboard
Brand: Everbuild  Copy to clipboard MPN: RSPLUS  Copy to clipboard EAN-13: 5029347071110
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £31.65

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
100 available to back OrderBack-order availability date - 03/05/2024

Rapid Set Flexiplus is a quick setting floor and wall tile mortar with added latex powder for improved flexibility. Can be used on prepared wooden floors, interior and exterior use where same day fixing and grouting is required. Tested to EN12004 Class C2FTE S1


Type Tile mortar
Quantity 20000g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review