Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Everbuild 2MASKLAB25 Retail Masking Tape 25mm x 50m
Image Representative of Range

Everbuild 2MASKLAB25 Retail Masking Tape 25mm x 50m

Order Code:  

84-5580

  Copy to clipboard
Brand: Everbuild  Copy to clipboard MPN: 2MASKLAB25  Copy to clipboard EAN-13: 5029347604332
  • Quickly find another product in this range by Width:

    19mm 25mm 38mm 50mm 75mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.96

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
50 available to back OrderBack-order availability date - 21/05/2024

General Purpose Trade Quality Masking Tape for conventional paint masking, can be left on for up to 3 days without leaving a residue. Individually film wrapped and labelled rolls with seperate barcode per size.


Type General purpose
Width 25mm
Length 50m
Colour White

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review