Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Width:
Re-reeling orders placed after 16:30 will be processed the next working day.
Heat and Light reflective Aluminium Foil Tape, heat resistant to 180°C, Flame Retardant to Class O. Excellent moisture resistance, ideal for use as a vapour barrier between foil faced insulation panels in roof and wall applications, duct sealing on all types of air conditioning and ventilation and protecting wires and pipes from heat.
Material | Aluminium |
---|---|
Width | 50mm |
Length | 45m |
Type | Aluminium |
To use this facility please Sign In.
Sign In