PlastiKote 440.0023106.076 23106 Colour Twist & Spray Matt Chocolate 400ml

MPN
440.0023106.076
Brand
PlastiKote
EAN-13
5055018131012
Order Code
84-4786
Country of Origin
Netherlands
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £7.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

This twist and spray brown paint from Plastikote has been manufactured to produce an enhanced, consistent coverage via its new can design. The NEW, simple to use spray technology provides added control to make spray painting easier, faster and cleaner than ever before. Each coat is ultra smooth, providing flawless coverage that dries quickly to a tough, durable finish. The paint can be recoated at anytime for simple, faster project completion.

The can's large, comfortable finger pad requires 33% less finger pressure than other spray paint can, and the twist and lock mechanism means there is no separate top to remove or replace after use. Its cap and button design shields the finger from paint for a cleaner spray-painting process, making it ideal when applying to: wood, metal, plastic, stone, wicker and crafts.


  • NEW "Easy-Spray" technology!
  • Quick-drying - touch dry in 30-50 minutes
  • Coverage: 2.23m² per can
  • Finish: matt
  • Colour: chocolate
  • Can size: 400ml
  • Manufacturer's part 440.0023106.076
Type Matt
Dispensing Method Aerosol
Volume 400ml
Colour Brown

Reviews

Be the first to submit a review

Trustpilot