Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


NXP 74HC138D 3-TO8 Line Decoder/inv SO16

Order Code:  

83-0884

  Copy to clipboard
Brand: NXP  Copy to clipboard MPN: 74HC138D  Copy to clipboard
 Report an error

Discontinued

This NXP 74HC138D 3-to-8 Line decoder IC is available in a SO-16 package. A part of the 74HC range. The 74HC138D has multiple input enables for easy expansion making it ideal for memory chip select decoding.


  • 2 to 6VDC supply voltage
  • 12ns propagation delay
  • 0.5W power
  • 16-SOIC
  • -40°C to +125°C operating temperature
  • 8 Line Demultiplexing Capability
Logic IC Base Number 74138
Logic IC Function 3-to-8 Line Decoder
Package/Case SO-16
Operating Temperature Range -40 to +125°C

Reviews


Be the first to submit a review