Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Texas Instruments SN74HC374N Tri-State Octal D-Type Flip Flop

Order Code:  

83-0145

  Copy to clipboard
Brand: Texas Instruments  Copy to clipboard MPN: SN74HC374N  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.422
25+ £0.303
100+ £0.248
500+ £0.235

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
734 in Stock, despatched same dayAdditional quantity lead time 14 days

This Texas Instruments 74HC374 Tristate octal D-type flip flop IC is available in a DIL-20 package. A part of the 74HC range. The M74HC374 is a high speed CMOS octal D-type flip flop with 3-State outputs non-inverting.


  • 2 to 6VDC supply voltage
  • 13ns propagation delay
  • 0.5W power
  • DIL-20
  • -55°C to +125°C operating temperature
Logic IC Base Number 74374
Logic IC Function Octal D-Type Flip Flop
Package/Case DIL-20
Operating Temperature Range -55 to +125°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review