This SN74HC245 octal Bus Transceiver IC is available in a DIL-20 package. A part of the 74HC range. The M74HC245 is an advanced high speed CMOS Tri-State octal bus transceiver.
2 to 6VDC supply voltage
10ns propagation delay
0.5W power
DIL-20
-55°C to +125°C operating temperature
Logic IC Base Number
74245
Logic IC Function
Octal Bus Transceiver
Package/Case
DIL-20
Operating Temperature Range
-55 to +125°C
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.
To use this facility please Sign In.
Sign In