This Texas Instruments 74HC Hex D-Type Flip-Flop IC is available in a DIL-16 package. A part of the 74HC range. The M74HC174 is a high speed CMOS hex D-Type Flip-Flop with Clear.
2 to 6VDC supply voltage 14ns propagation delay 0.5W power DIL-16 -55°C to +125°C operating temperature
Logic IC Base Number
74174
Logic IC Function
Hex D-Type Flip-Flop
Package/Case
DIL-16
Operating Temperature Range
-55 to +125°C
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.