Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

NXP M74HC160B1R 4 Bit Decade Counter + Clear

NXP M74HC160B1R 4 Bit Decade Counter + Clear

Order Code:  

83-0096

  Copy to clipboard
Brand: NXP  Copy to clipboard MPN: M74HC160B1R  Copy to clipboard
 Report an error

Discontinued

This NXP 74HC160 synchronous 4-Bit decade counter IC is available in a DIL-16 package. A part of the 74HC range. The M74HC160 is a high speed CMOS synchronous 4-Bit decade presettable counter.


  • 2 to 6VDC supply voltage
  • 14ns propagation delay
  • 0.5W power
  • DIL-16
  • -55°C to +125°C operating temperature
Logic IC Base Number 74160
Logic IC Function 4-Bit Decade Counter
Package/Case DIL-16
Operating Temperature Range -55 to +125°C

Reviews


Be the first to submit a review