Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Maxim MAX3082CPA+ RS-485 / RS-422 Transceiver

Order Code:  

82-5080

  Copy to clipboard
Brand: Maxim  Copy to clipboard MPN: Max3082cpa+  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.64

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
33 in Stock, despatched same dayAdditional quantity lead time 7 weeks

The Maxim MAX3082CPA+ is a high-speed transceiver for RS-485 / RS-422 communication and contains one driver and one receiver. The device features fail-safe circuitry which guarantees a logic-high receiver output when the receiver inputs are open or shorted. This means that the receiver output will be a logic high if all transmitters on a terminated bus are disabled (high impedance).


  • Maxim type MAX3082CPA+
Type RS-485/RS-422 transceiver
Package/Case DIL-8
Number of Drivers/Receivers 1/1
Operating Temperature Range 0 to +70°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review