Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

National Semiconductor LF444CN Quad JFET Op Amp

National Semiconductor LF444CN Quad JFET Op Amp

Order Code:  

82-5044

  Copy to clipboard
Brand: National Semiconductor  Copy to clipboard MPN: LF444CN  Copy to clipboard
 Report an error

Discontinued

A low power JFET-input operational amplifier that incorporates well-matched, high voltage JFET and bipolar transistors in a monolithic integrated circuit.
  • Quad amplifiers
  • 1MHz Bandwidth
  • 1V/us Slew rate
  • 3mV Input offset voltage
  • 100V/mV Gain
  • JFET Input
  • 95dB CMRR
  • 18V Supply voltage
  • 0°C to +70°C
  • DIL-14 Case
Bandwidth 1MHz
Gain 100V/mV
Number of Amplifiers 4
Op Amp Type LF444CN
Operating Temperature Range 0 to +70°C
Package/Case DIL-14
Supply Voltage 18V

Reviews


Be the first to submit a review