Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Intersil ICM7555IBA CMOS Low Power Timer (SMD)

Order Code:  

82-0772

 
Brand: Intersil  MPN: ICM7555IBA 
  • Quickly find another product in this range by Type:

 Report an error
Qty Unit Price (Ex VAT)
5+ £0.568
10+ £0.382
100+ £0.362

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for lead times
146 in Stock, despatched same dayAdditional quantity lead time 16 months

General purpose timer which can operate in both astable and monostable modes. Can be used with higher impedance timing elements than regular 555.


  • Operating frequency 1MHz
  • Rise/fall time 75ns
  • Trigger voltage 32%
  • Supply voltage 2 to 18V
  • Operating temperature -25°C to +85°C
  • 8-SOIC case
  • High speed operation
Type ICM7555IBA

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review