Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Maxim MAX485CSA+ Diff Transceiver RS485 / RS422

Order Code:  

82-0310

  Copy to clipboard
Brand: Maxim  Copy to clipboard MPN: Max485csa+  Copy to clipboard
 Report an error

Discontinued

A low power, slew rate limited transceiver for RS-485 and RS-422 communication. It is suitable for industrial-control local area networks, level translators, low-power RS-422 transceivers, low-power RS-485 transceivers and transceivers for EMI-sensitive applications.


  • RS-485 / RS-422 transceiver
  • 2.5Mbps data rate
  • 13ns propagation delay
  • RS-485, RS-422 interface
  • 4.75V to 5.25V supply voltage
  • 12.5V output voltage
  • 0 to +70°C
  • 8-SOIC case
Type RS-485/RS-422 transceiver
Package/Case SO-8
Number of Drivers/Receivers 1/1
Supply Voltage 4.75 to 5.25V
Output Voltage 12.5V
Operating Temperature Range 0 to +70°C

Reviews


Be the first to submit a review